
Time delay electric fuse with a 2A current rating and 300VAC voltage rating. Features a 50A interrupting rating and a radial, through-hole mounting package. This fuse offers a DC cold resistance of 28mR and a power dissipation of 670mW. Operating temperature range is -65°C to 125°C. The component is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 38312000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 28mR |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 670mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38312000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.