
The TR5 383 fuse is a radial through hole fuse with a current rating of 8A and a voltage rating of 300V. It is approved by cULus and is RoHS compliant. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is packaged in bulk quantities of 1000 and has a size of 8mm. The fuse is lead free and has a DC cold resistance of 5.89mR.
Littelfuse 38318000410 technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Current Rating | 8A |
| DC Cold Resistance | 5.89mR |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38318000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.