Littelfuse 3841250041 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TR5® 384 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 3841250041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.