
Littelfuse 38503500000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 350mA |
| DC Cold Resistance | 432mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| RoHS Compliant | Yes |
| Series | TE5® 385 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38503500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
