Littelfuse 3850500000 technical specifications.
| Current Rating | 500mA |
| Resistance | 320mR |
| Series | 385 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3850500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.