Littelfuse 38508000000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 800mA |
| DC Cold Resistance | 129mR |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TE5® 385 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38508000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.