
Littelfuse 38511500000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.5A |
| DC Cold Resistance | 49.5mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.5A |
| Lead Length | 18.8mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 385 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38511500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.