
Littelfuse 3910125000 technical specifications.
| Current Rating | 125mA |
| Resistance | 3.4R |
| Series | 391 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3910125000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.