
Subminiature slow-blow fuse with 800mA current rating and 250V AC/DC voltage rating. Features a radial package, 8.5 x 4 x 8mm dimensions, and thermoplastic construction with a UL94 V-0 flammability rating. Operates across a -40°C to 85°C temperature range with 96mΩ DC cold resistance and 280mW power dissipation. RoHS compliant and lead-free.
Littelfuse 39208000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 96mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 96mR |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39208000440 to view detailed technical specifications.
No datasheet is available for this part.