
Radial leaded, time-delay PTC resettable fuse with a 2A current rating and 250V AC/DC voltage rating. Features a low 29.8mR DC cold resistance and operates within a -40°C to 125°C temperature range. Compliant with RoHS and UL94 V-0 flammability rating, this component is VDE, cULus, CQC, PSE, SEMKO, and KC approved. Supplied in bulk packaging with 1400 units per package.
Littelfuse 39212000440 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 29.8mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 29.8mR |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39212000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
