Littelfuse 3921400041 technical specifications.
| Package/Case | Radial |
| DC Cold Resistance | 12.8mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | TE5® 392 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3921400041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.