Subminiature slow-blow fuse, 4A current rating at 250V AC/DC. Features a radial package with thermoplastic construction and UL94 V-0 flammability rating. Operates across a wide temperature range from -40°C to 125°C, with a DC cold resistance of 12.8mR and 1.2W power dissipation. RoHS compliant and available in bulk packaging.
Littelfuse 39214000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 12.8mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39214000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.