Subminiature slow-blow fuse, 5A current rating, 250V AC/DC voltage rating. Features a thermoplastic body, radial termination, and through-hole mounting. Operates across a -40°C to 125°C temperature range with 1W power dissipation. Approvals include VDE, cULus, CQC, PSE, SEMKO, and KC.
Littelfuse 39215000440 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 5A |
| DC Cold Resistance | 10.1mR |
| Depth | 4mm |
| Fuse Current | 5A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.157inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39215000440 to view detailed technical specifications.
No datasheet is available for this part.