Littelfuse 39216300440 technical specifications.
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.7mR |
| Depth | 4mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Series | TE5® 392 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39216300440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.