Subminiature fast-acting fuse, 315mA current rating, 125V AC/DC working voltage. Features a radial package with thermoplastic construction, UL94 V-0 flammability rating, and a 8.5 x 4 x 8mm dimension. Operates across a -40°C to 85°C temperature range with 255mW power dissipation. RoHS compliant and lead-free. Bulk packaging contains 1400 units.
Littelfuse 39503150440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 315mA |
| DC Cold Resistance | 1.722R |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 315mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 255mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39503150440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
