
Subminiature fast-acting fuse, 400mA current rating, 125V voltage rating. Features a radial package with 8.5 x 8mm dimensions, brown thermoplastic body, and lead-free construction. Operates within a -40°C to 85°C temperature range, with a DC cold resistance of 220mR. UL approved and RoHS compliant, this fuse is supplied on tape and reel for through-hole mounting.
Littelfuse 39504000000 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 400mA |
| DC Cold Resistance | 220mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39504000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
