
Subminiature fast-acting fuse with a 500mA current rating and 125V AC/DC voltage rating. Features a radial package with 18.8mm lead length, 0.335-inch length, 0.315-inch height, and 0.157-inch width. Constructed with a brown thermoplastic body, it offers a DC cold resistance of 157mR and operates within a temperature range of -40°C to 85°C. This RoHS compliant component has a UL94 V-0 flammability rating and is supplied in cut tape packaging.
Littelfuse 39505000000 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 157mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39505000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
