
Fast-acting electric fuse with a 1A current rating and 125VAC voltage rating. Features a 100A interrupting rating and a 71mΩ DC cold resistance. Designed for through-hole mounting with radial leads, this fuse has a thermoplastic body and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Littelfuse 39511000440 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1A |
| DC Cold Resistance | 71mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39511000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
