
Subminiature fast-acting fuse with a 4A current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5mm x 8mm x 4mm. Offers a low DC cold resistance of 19.25mR and a power dissipation of 520mW. Operates across a wide temperature range from -40°C to 85°C, with a UL94 V-0 flammability rating. Supplied in bulk packaging.
Littelfuse 39514000440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 4A |
| DC Cold Resistance | 19.25mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 520mW |
| Reach SVHC Compliant | No |
| Resistance | 19.25mR |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39514000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.