This 125V 5A radial fuse features a nylon body with a height of 8mm and a length of 8.5mm. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse has a wire/cable diameter of 0.6mm and is suitable for general use.
Littelfuse 3951500000 technical specifications.
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3951500000 to view detailed technical specifications.
No datasheet is available for this part.