This 5A radial through hole fuse has a voltage rating of 125V and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS standards and features a flammability rating of UL94 V-0. The fuse is packaged in bulk and has a lead-free termination.
Littelfuse 39515000440 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 5A |
| DC Cold Resistance | 13.9mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 395 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39515000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.