Subminiature slow-blow fuse with a 100mA current rating and 125V AC/DC voltage rating. Features a thermoplastic body, radial termination, and through-hole mounting. Operates within a -40°C to 85°C temperature range, with a UL94 V-0 flammability rating. Dimensions are 8.5mm width, 4mm height, and 8mm length. RoHS compliant and lead-free.
Littelfuse 39601000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 100mA |
| DC Cold Resistance | 3.84R |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 100mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39601000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.