
Subminiature slow-blow fuse with a 200mA current rating and 125V voltage rating. Features a thermoplastic body, radial termination, and UL94 V-0 flammability rating. Operates across a temperature range of -40°C to 85°C with a power dissipation of 80W. Supplied in an ammo pack for efficient handling.
Littelfuse 39602000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 200mA |
| DC Cold Resistance | 1.2R |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 200mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 80W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39602000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
