
Subminiature slow-blow fuse with a 500mA current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5mm x 4mm x 8mm. Offers a DC cold resistance of 247mR and a power dissipation of 110W. Compliant with RoHS standards and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C.
Littelfuse 39605000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 500mA |
| DC Cold Resistance | 247mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 110W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39605000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.