
Time delay electric fuse featuring a 1.6A current rating and 125VAC working voltage. This through-hole component offers a 100A interrupting rating and a radial termination package. With a UL94 V-0 flammability rating and UL/PSE approvals, it operates within a -40°C to 85°C temperature range. The fuse is halogen-free and RoHS compliant, presented in an ammo pack.
Littelfuse 39611600000 technical specifications.
| Approvals | UL, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 50.2mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 210W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39611600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.