
Radial leaded, time-delay electric fuse rated for 2A at 125VAC with a 100A interrupting rating. Features a 4mm height, 8mm length, and 8.5mm width, with a brown color and radial termination. This through-hole component operates within a -40°C to 85°C temperature range and boasts UL94 V-0 flammability. It is halogen-free and RoHS compliant, with a DC cold resistance of 39.8mR.
Littelfuse 39612000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2A |
| DC Cold Resistance | 39.8mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39612000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.