Littelfuse 3961250044 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Height | 4mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 29.7mR |
| RoHS Compliant | Yes |
| Series | 396 |
| Termination | Radial |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3961250044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.