Time delay electric fuse with a 3.15A current rating and 125VAC voltage rating. Features a 100A interrupting rating and through-hole mounting with radial terminations. Constructed with a polyamide thermoplastic body, it offers a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. This fuse is halogen-free and RoHS compliant.
Littelfuse 39613150000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.6mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21.56mR |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39613150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.