
Subminiature slow-blow fuse with a 5A current rating and 125V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5mm wide, 4mm high, and 8.5mm long. Compliant with UL and PSE approvals, this lead-free component offers a DC cold resistance of 11.2mR and a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Littelfuse 39615000000 technical specifications.
| Approvals | UL, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 5A |
| DC Cold Resistance | 11.2mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39615000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.