
Subminiature slow-blow fuse with a 6.3A current rating and 125V voltage rating. Features a time-delay blow characteristic and a thermoplastic, polyamide body. Radial package with solder termination, measuring 8.5 x 4 x 8mm. UL approved and RoHS compliant, operating between -40°C and 85°C. Packaged in tape and reel for through-hole mounting.
Littelfuse 39616300000 technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Thermoplastic, Polyamide |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 6.3A |
| DC Cold Resistance | 8.7mR |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Power Dissipation | 570W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE5® 396 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.157inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39616300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
