Littelfuse 39811600000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.6A |
| DC Cold Resistance | 34mR |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Resistance | 34mR |
| Series | TE5® 398 |
| Termination | Radial |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39811600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.