Littelfuse 3KP150-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP150-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.