
The 3KP190CA-B is a bidirectional Zener diode with a clamping voltage of 310V and a minimum breakdown voltage of 211V. It has a leakage current of 2uA and a peak pulse current of 9.7A. The diode is rated for a peak pulse power of 3kW and is suitable for use in through-hole mounting. It has an operating temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 3KP190CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 310V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 211V |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP190CA-B to view detailed technical specifications.
No datasheet is available for this part.
