The 3KP20C-B is a single Zener diode with a minimum breakdown voltage of 21.02V and a maximum operating temperature of 175°C. It is available in a P-case package with a through-hole mount. The diode can withstand a peak pulse current of 92.6A and a peak pulse power of 3kW. It is intended for use in applications where a high level of power line protection is not required.
Littelfuse 3KP20C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 21.02V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP20C-B to view detailed technical specifications.
No datasheet is available for this part.