
Littelfuse 3KP6.0A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Leakage Current | 5mA |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 291.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 3KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP6.0A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.