Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Littelfuse 3KP7.0 technical specifications.
| Package/Case | P |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 73.71V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 3KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP7.0 to view detailed technical specifications.
No datasheet is available for this part.