
Littelfuse 40005000000 technical specifications.
| Approvals | VDE, cULus, CQC, KC, cURus |
| Package/Case | Radial |
| Current Rating | 500mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TE5® 400 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 0.158inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 40005000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
