
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/UL/VDE
Littelfuse 40011250440 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 56.2mR |
| Fuse Current | 1.25A |
| Height | 0.315inch |
| Lead Length | 4.3mm |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 400 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 40011250440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
