
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/UL/VDE
Littelfuse 40012000440 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 29.2mR |
| Depth | 4mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 400 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 40012000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
