
Subminiature slow-blow fuse with a 3.15A current rating and 250V AC/DC voltage rating. Features a radial package with 16.65mR resistance and 921W power dissipation. Compliant with VDE, cULus, CQC, PSE, and KC approvals, this lead-free fuse operates within a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
Littelfuse 40013150000 technical specifications.
| Approvals | VDE, cULus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 16.7mR |
| Fuse Current | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Power Dissipation | 921W |
| Reach SVHC Compliant | No |
| Resistance | 16.65mR |
| RoHS Compliant | Yes |
| Series | TE5® 400 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 40013150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.