Universal buzzer, 12VDC flange mount with screw termination. This piezo buzzer operates at a typical supply voltage of 12VDC, providing audible alerts. Its flange mounting design ensures secure installation.
Littelfuse 4099 technical specifications.
| Typical Operating Supply Voltage | 12VDC |
| Type | Buzzer |
| Mounting | Flange Mount |
| Termination Method | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 4099 to view detailed technical specifications.
No datasheet is available for this part.