Littelfuse 4190062000 technical specifications.
| Approvals | cULus |
| Package/Case | 2410 |
| Current Rating | 62mA |
| Height | 0.106inch |
| Lead Free | Exempt |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 419 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 4190062000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.