Littelfuse 41914000000 technical specifications.
| Package/Case | 2410 |
| Current Rating | 4A |
| Height | 2.77mm |
| Lead Free | Exempt |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 419 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 41914000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.