Littelfuse 4191800000 technical specifications.
| Package/Case | 2410 |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 419 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 4191800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.