
Littelfuse 420 technical specifications.
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
