
Littelfuse 4201100000 technical specifications.
| Current Rating | 1A |
| Height | 3.05mm |
| Length | 7.24mm |
| Series | 420 |
| Voltage Rating (AC) | 250V |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 4201100000 to view detailed technical specifications.
No datasheet is available for this part.
