Littelfuse 42013000000 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | 2410 |
| Current Rating | 3A |
| Height | 0.109inch |
| Lead Free | Exempt |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 420 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Width | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 42013000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.