Littelfuse 42417000101 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| Height | 0.146inch |
| Lead Free | Exempt |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 424 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 42417000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.