
The Littelfuse 429001 fuse has a current rating of 1A and a voltage rating of 24V AC and 24V DC. It is designed for surface mount applications and has a package size of 1206. The fuse is not RoHS compliant.
Littelfuse 429001 technical specifications.
| Current Rating | 1A |
| Height | 1.14mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | 429 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 429001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.