Littelfuse 433.5 technical specifications.
| Current Rating | 500mA |
| Height | 1.65mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| Series | 433 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 433.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.